Azoteq IQS550EV02-S Trackpad Evaluation Kit
Azoteq IQS550EV02-S Trackpad Evaluation Kit is an assembled demonstration module, designed to enable evaluation of the IQS550-B000 trackpad / touchscreen controller. The evaluation board uses a 13x9 diamond sensor pattern to detect user proximity and touch. Finger position coordinates are then identified, and gesture outputs are generated. Azoteq IQS550EV02-S Trackpad Evaluation Kit incorporates a TPS65 trackpad with a mylar overlay, which provides a smooth tracking surface and outputs high-performance finger coordinates. The board can be connected to a PC using the Azoteq CT210A USB dongle programmer (not included) and the IQS5xx-B000 PC graphic user interface (GUI) software.Features
- Assembled demonstration module that evaluates IQS550-B000 trackpad / touchscreen controller
- Incorporates TPS65 trackpad with mylar overlay for smooth tracking surface and high-performance output
- Uses 13x9 diamond sensor pattern to detect user proximity and touch
- Can be connected to PC using Azoteq CT210A USB dongle programmer (not included) and IQS5xx-B000 PC GUI software
Videos
Documents
Yayınlandı: 2019-08-16
| Güncellenmiş: 2023-06-05