Banner Engineering WLR95 In-Line Work Lights
Banner Engineering WLR95 In-Line Work Lights feature a daisy chain of multiple lights with double-ended cables in a compact, space-saving design. The 6500K lights are engineered with a rugged, over-molded exterior, which is built to withstand harsh conditions. Banner Engineering WLR95 In-Line Work Lights feature an integral 4-pin M12 male/female quick-disconnect connector. The lights offer a 12VDC to 30VDC supply voltage range and a 0.5A max current rating. The lights operate within a -40°C to +50°C temperature range and are ideal for enclosure, conveyor, machinery, and vision lighting applications.The Banner Engineering WLR95 In-Line Work Lights feature a compatible accessory for magnetic mounting. The LMBR95MAG is a magnetic mounting bracket kit to facilitate attachment to steel and iron surfaces.
Features
- Rugged waterproof and dustproof over-molded design
- Meets IP65, IP67, and IP68
- Daisy-chain multiple lights with double-ended cables
- Compact space-saving design
Applications
- Enclosures
- Conveyors
- Machinery
- Vision lighting
Specifications
- 12VDC to 30VDC supply voltage range
- Integral 4-pin M12 male/female quick-disconnect connector
- 0.5A max current rating
- 20AWG to 30AWG supply wiring
- 5A to 0.5A required overcurrent protection
- -40°C to +50°C operating temperature rating
- -40°C to +70°C storage temperature rating
Additional Resources
Yayınlandı: 2023-12-12
| Güncellenmiş: 2025-01-22