Signal Transformer / Bel DRC-V Radial Coil Inductors
Signal Transformer / Bel DRC-V Radial Coil Inductors offer an inductance range of 2.2µH to 47nH, a 5.5A saturation current rating, and a through-hole mount design. DRC-V inductors feature winding technology, copper windings, and ferrite cores. These inductors address the needs of modern filtering applications by providing effective electrical noise suppression by combining high impedance, large inductance, and elevated current capacity. Signal Transformer / Bel DRC-V Radial Coil Inductors are commonly used for general-purpose filtering of high-frequency signals and mitigating EMI/RFI.Features
- Shrink tubing protected winding
- Pre-tinned leads
- Fixed lead spacing
- Ferrite core material
- Enameled copper wire
- Large energy storage
- High saturation capacity
- High peak current support
- Small DC resistance
- High Q and SRF
- Cost-effective technology
Applications
- LED drivers
- Utility meters
- Power supples/modules
- DC/DC converters
- Motor drives
- Telecom equipment
- Consumer electronics
- Game consoles
- Handheld devices
- Output chokes
- EMI/RFI filters
Specifications
- 2.2µH to 47nH inductance range
- Up to 5.5A saturation current
- 12.5mm x 8.7mm diameter through-hole package
- 5mm lead length
- -40°C to +125°C operating temperature range
Yayınlandı: 2022-07-29
| Güncellenmiş: 2023-07-13