Vishay / Beyschlag MCx Thin Film Chip Resistors
Vishay MCx Thin Film Chip Resistors feature TCR as low as ±10ppm/K to ±50ppm/K, with tolerance down to ±0.1% and ±0.25%. These devices operate at a temperature range of -55°C to +125°C or +150°C and meet EN 140401-801 standards. Vishay MCx Thin Film Chip Resistors are a green product and support lead-free soldering. Typical applications include industrial, telecommunication, medical equipment, and precision test and measuring equipment.
Features
- Precision
- ±10ppm/K to ±25ppm/K TCR
- ±0.1% and ±0.25% tolerance of resistance
- Superior overall stability: class 0.1 and 0.25
- Professional
- Class 0.5 overall stability
- ±0.5% and ±1% tolerance of resistance
- Rated dissipation P70 up to 0.4W for size 1206
- Both types
- IECQ-CECC approved to EN 140401-801
- Green product
- Supports lead-free soldering
- -55°C to +125°C operating temperature range
Applications
- Industrial
- Telecommunication
- Medical equipment
- Precision test and measuring equipment
Yayınlandı: 2013-05-15
| Güncellenmiş: 2025-12-10