BIVAR Light Pipes in Healthcare

BIVAR Light Pipes in Healthcare meet stringent regulations to safeguard patients and healthcare providers from hazards, including potentially dangerous voltages. BIVAR rigid light pipes, with an IP67 rating, ensure complete protection against dust, airborne particles, water, and liquids, making them ideal for HMI indication applications. Flexible light pipes are integral to minimally invasive surgical (MIS) procedures, like heart surgery and kidney transplants, providing targeted illumination inside surgical cavities through laparoscopes. These high-performance LED solutions are essential components in a wide array of medical devices, facilitating advancements in healthcare technology. 

Videos

Yayınlandı: 2024-05-06 | Güncellenmiş: 2025-11-03