![]() | |||||||||||||||||||||
Bourns SRP4012TA Shielded Power Inductors for Automotive SystemsBourns SRP4012TA Shielded Power Inductors for Automotive Systems have a low profile(1.0 mm) shielded construction with a carbonyl powder core, high saturation current and an inductance range of 0.10 to 10 μH. The SRP4012TA series is AEC-Q200 qualified, RoHS compliant and halogen free. Applications include automotive systems, DC/DC converters, and power supplies. | |||||||||||||||||||||
|
Features
Applications
| |||||||||||||||||||||
| |||||||||||||||||||||
![]() | |||||||||||||||||||||
Yayınlandı: 0001-01-01
| Güncellenmiş: 0001-01-01