Bourns SRP5015TA Shielded Power Inductors

Bourns SRP5015TA Shielded Power Inductors offer a shielded construction, a carbonyl powder core, high saturation current, and an inductance range of 0.15μH to 22μH. The SRP5015TA components are AEC-Q200 qualified, RoHS compliant, and halogen-free. The Bourns SRP5015TA Shielded Power Inductors are ideal for automotive systems, DC/DC converters, and power supplies.

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • Inductance range of 0.15μH to 22μH
  • AEC-Q200 qualified
  • Halogen-free and RoHS compliant

Applications

  • Automotive systems
    • Driver assistant
    • Information
    • Entertainment
    • Lighting
  • DC/DC converters
  • Power supplies

Specifications

  • 0.15µH to 22µH inductance range at 100KHz, 1V
  • ±20% and ±30% tolerance options
  • 5 and 10 Q minimum options at 100KHz, 1V
  • 13MHz to 220MHz typical SRF range
  • DCR range
    • 3.6mΩ to 405mΩ typical
    • 4.1mΩ to 466mΩ maximum
  • Lead frame terminal type
  • -55°C to +150°C temperature range
  • Moisture Sensitivity Level (MSL) 1
  • Materials
    • Carbonyl powder core
    • Enameled copper wire
    • Sn terminal finish
Yayınlandı: 2016-01-15 | Güncellenmiş: 2022-03-11