Bourns BS64042CS Flyback Transformer
Bourns BS64042CS Flyback Transformer features a compact design with a 4.5V to 60V input voltage range and 6V to 28V output voltage range. The BS64042CS is covered by reference designs with Analog Devices Inc. ADP1031 Chipset. Bourns BS64042CS Flyback Transformer features 2.2kV isolation voltage, >3mm basic creepage and clearance, 25mA output current, and 100kHz frequency. The module operates in a -40°C to +125°C temperature range and is RoHS compliant. The dimensions of this transformer are 9.8mm x 10.5mm x 11mm.Features
- Compact design
- Covered by reference designs with Analog Devices Inc. ADP1031 Chipset
- RoHS compliant
Specifications
- 4.5V to 60V input voltage
- 6V to 28V output voltage
- 9.8mm x 10.5mm x 11mm dimensions
- 2.2kV isolation voltage
- Isolation type: >3mm basic creepage and clearance
- 25mA output current
- 100kHz frequency
- -40°C to +125°C operating temperature range
Electrical Schematic
Dimensions
Yayınlandı: 2022-07-15
| Güncellenmiş: 2022-07-26