Bourns CM4030 Common Mode Chokes

Bourns CM4030 Common Mode Chokes offer a nominal inductance range from 2.90mH to 8.90mH and a current range from 10A to 25A. These chokes feature a high-permeability nanocrystalline core, resulting in self-resonant frequencies of up to 3MHz. The CM4030 common mode chokes are designed for filtering common mode noise in a wide range of commercial and industrial applications. These chokes are ideal for filtering high-frequency switching supplies with temperature ranges from -40°C to 125°C. The CM4030 common mode chokes feature an energy-saving low power design and meet EU 94/62/EC standards. These chokes are certified with Moisture Sensitivity Level (MSL) 1 and are RoHS compliant. Typical applications include AC power supplies, AC input filters, DC power converters, and general EMI.

Features

  • AC EMI filtering common mode choke
  • 2.90mH to 8.90mH inductance range
  • Up to 25A rated current
  • Energy-saving low-power design
  • High efficiency and low power loss
  • ISO 14001 and low-impact energy
  • -40°C to 125°C operating temperature range
  • Meets EU 94/62/EC standards
  • RoHS compliant

Applications

  • AC power supplies
  • AC input filters
  • DC power converters
  • General EMI applications

Electrical Schematic

Schematic - Bourns CM4030 Common Mode Chokes

Dimensional Diagram

Mechanical Drawing - Bourns CM4030 Common Mode Chokes
Yayınlandı: 2025-11-28 | Güncellenmiş: 2026-06-17