Bourns PF-PVC150R Photovoltaic (gPV) Power Fuses
Bourns PF-PVC150R Photovoltaic (gPV) Power Fuses are 1500VDC power fuses designed to comply with UL 248-10 (Class gPV) photovoltaic fuse standard. These fuses offer reliable protection for solar photovoltaic power systems that operate under extreme ambient temperatures, high cycling, and low-level fault current conditions. The PF-PVC150R fuses feature 4A to 30A current ratings and up to 50kA interrupting ratings. These fuses are available in ferrule and crimp cap options. The PF-PVC150R fuses are halogen-free and RoHS compliant. Typical applications include solar string protectors, power supplies, battery charge controllers, solar inverters, and solar combiner boxes.Features
- Designed to comply with UL 248-10 (Class gPV) photovoltaic fuse standard
- 1500VDC and 4A to 30A ratings
- Up to 50kA interrupting rating
- Available in ferrule and crimp cap options
- Halogen-free
- RoHS compliant
Applications
- Solar combiner boxes and inverters
- Battery charge controllers
- Power supplies
- Solar string protectors
Mechanical Diagram
Yayınlandı: 2025-06-11
| Güncellenmiş: 2025-06-20