Bourns PF-63R50H Cartridge & Axial Lead Power Fuses

Bourns PF-63R50H Cartridge and Axial Lead Power Fuses are designed to meet UL 248-14 and IEC 60127-1 fuse standards. These power fuses are engineered to operate at a rated voltage of 500V AC/DC and are offered in current ratings ranging from 10A to 40A. The PF-63R50H cartridge power fuses feature an interrupting rating of up to 30kA and ensure the circuit is protected. Bourns PF-63R50H cartridge fuses are ideally used in applications like Energy Storage Systems (ESS), battery pack protection, Battery Disconnect Units (BDUs), and battery chargers.

Features

  • Designed to UL 248-14 and IEC 60127-1 fuse standards
  • 500V AC/DC rated voltage
  • 10A to 40A rated current available
  • 2.75Ω to 13.2Ω nominal resistance
  • Up to 30kA interrupting rating
  • Available in cartridge and axial lead options
  • RoHS compliant and halogen-free

Applications

  • Energy Storage Systems (ESS)
  • Battery pack protection
  • Battery Disconnect Units (BDUs)
  • Battery chargers

Product Dimensions

Mechanical Drawing - Bourns PF-63R50H Cartridge & Axial Lead Power Fuses
View Results ( 18 ) Page
Parça Numarası Veri Sayfası Akım Oranı Direnç Çap Sigorta Tipi Kesinti Oranı Uzunluk Montaj Stili Paketleme
PF-63R50H16X PF-63R50H16X Veri Sayfası 16 A 10.7 Ohms 6 mm Fast Blow 20 kA, 30 kA 30 mm Axial Bulk
PF-63R50H10X PF-63R50H10X Veri Sayfası 10 A 13.2 Ohms 6 mm Fast Blow 20 kA, 30 kA 30 mm Axial Bulk
PF-63R50H12X PF-63R50H12X Veri Sayfası 12 A 12.9 Ohms 6 mm Fast Blow 20 kA, 30 kA 30 mm Axial Bulk
PF-63R50H15X PF-63R50H15X Veri Sayfası 15 A 10.7 Ohms 6 mm Fast Blow 20 kA, 30 kA 30 mm Axial Bulk
PF-63R50H20X PF-63R50H20X Veri Sayfası 20 A 7.2 Ohms 6 mm Fast Blow 20 kA, 30 kA 30 mm Axial Bulk
PF-63R50H25X PF-63R50H25X Veri Sayfası 25 A 5.1 Ohms 6 mm Fast Blow 20 kA, 30 kA 30 mm Axial Bulk
PF-63R50H30X PF-63R50H30X Veri Sayfası 30 A 4.3 Ohms 6 mm Fast Blow 20 kA, 30 kA 30 mm Axial Bulk
PF-63R50H35X PF-63R50H35X Veri Sayfası 35 A 3.5 Ohms 6 mm Fast Blow 20 kA, 30 kA 30 mm Axial Bulk
PF-63R50H40X PF-63R50H40X Veri Sayfası 40 A 2.75 Ohms 6 mm Fast Blow 20 kA, 30 kA 30 mm Axial Bulk
PF-63R50H10 PF-63R50H10 Veri Sayfası 10 A 13.2 Ohms 6 mm Fast Blow 20 kA, 30 kA 30 mm Holder / Clip Bulk
Yayınlandı: 2025-06-12 | Güncellenmiş: 2025-06-16