Bourns PF-H POWrFuse™ Photovoltaic (gPV) Power Fuses

Bourns PF-H POWrFuse™ Photovoltaic (gPV) Power Fuses are designed to meet UL 248-19 and IEC 60269-6 requirements to protect solar photovoltaic power systems under extreme ambient temperatures, high-cycling, and low-level fault current conditions. The PF-H power fuses are rated for 600VAC/DC  and offered in 15A, 20A, 25A, and 30A variants. These devices feature up to a 150kA interrupting rating and a nominal resistance of 0.002872Ω to 0.008105Ω. The series is optimized for use in a variety of photovoltaic power installations and industrial and battery management system (BMS) applications.

Part of the Bourns POWrFuse family, the PF-H series is available in ferrule or PCB mounting options and is RoHS compliant and halogen free.

Features

  • Designed to 248-19 and IEC 60269-6 (gPV) photovoltaic fuse standard
  • 15A to 30A ratings
  • Fast-acting protection under fault current
  • Low resistance and power loss
  • Up to 150kA interrupting rating
  • -55°C to +125°C operating temperature range
  • Ferrule or PCB mounting options
  • RoHS compliant and halogen free

Applications

  • Solar combiner boxes and inverters
  • Battery charge controllers
  • Solar string protectors
  • Power supplies
  • Desktop meters

Comparison Chart

Chart - Bourns PF-H POWrFuse™ Photovoltaic (gPV) Power Fuses

Thermal Derating Curve

Bourns PF-H POWrFuse™ Photovoltaic (gPV) Power Fuses

Dimensions

Mechanical Drawing - Bourns PF-H POWrFuse™ Photovoltaic (gPV) Power Fuses
View Results ( 12 ) Page
Parça Numarası Akım Oranı Sonlandırma Stili
PF-HC1-25 25 A Quick Connect
PF-HT1-25 25 A Solder
PF-HC1-6 6 A Ferrule
PF-HC1-30 30 A Quick Connect
PF-HT1-30 30 A Solder
PF-HC1-20 20 A Quick Connect
PF-HC1-12 12 A Ferrule
PF-HC1-15 15 A Quick Connect
PF-HT1-12 12 A Through Hole
PF-HT1-15 15 A Solder
Yayınlandı: 2022-06-16 | Güncellenmiş: 2025-06-12