Bourns PF-G POWrFuse™ High-Power Fuses

Bourns PF-G POWrFuse™ High-Power Fuses feature 500VAC (90A) and 600VAC (63A) ratings and an interrupting rating up to 2kA. These fuses are designed to meet the UL 248-1 standard to help protect systems in extreme ambient temperatures and fault current events. The PF-G series operates in a -55°C to +125°C temperature range. Bourns PF-G POWrFuse High-Power Fuses are RoHS compliant and halogen free. Ideal applications include industrial, home appliances, air conditioning inverters, and more.

Features

  • Designed to UL 248-1 (90A) and 248-14 (63A) standards
  • 500VAC (90A) and 600VAC (63A) ratings
  • Up to 2kA interrupting rating
  • -55°C to +125°C operating temperature range
  • RoHS compliant and halogen free

Applications

  • Industrial
  • Home appliances
  • Air conditioning inverters
  • Ice machine compressors
  • Dehumidifier compressors

Derating Curve

Bourns PF-G POWrFuse™ High-Power Fuses

Dimensions

Bourns PF-G POWrFuse™ High-Power Fuses
Yayınlandı: 2022-07-06 | Güncellenmiş: 2025-06-12