Bourns SRPWA AEC-Q200 Compliant Shielded Power Inductors
Bourns SRPWA AEC-Q200 Compliant High-Current Shielded Power Inductors are designed to meet the high current density, high-temperature requirements, and harsh vibration operating environments of various electronic applications. Bourns SRPWA AEC-Q200 Compliant High-Current Shielded Power Inductors have a wider side terminal frame to withstand vibration levels of 15G typical and 30G peak. The inductors are also manufactured with a metal alloy powder core that features low DC resistance, high saturation current, low buzz noise, and excellent temperature stability with a shielded construction for low magnetic field radiation.Bourns SRP1050WA, SRP5030WA, SRP6030WA, and SRP7050WA are AEC-Q200 compliant with an operating temperature range of -55°C to +165°C. These inductors are well-suited for DC-DC converters and power supplies in consumer, industrial, and telecom electronics applications, in which higher inductor reliability might be required.
Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- Wide side terminal for enhanced mechanical strength
- Excellent vibration resistance (15G typical, 30G peak)
- High operating temperature (-55°C to +165°C)
- Low buzz noise
- AEC-Q200 compliant
- RoHS compliant and halogen-free
Applications
- Consumer
- Industrial
- Telecommunications
Specifications
- Size (mm)
- 11mm x 10mm x 5.1mm (SRP1050WA)
- 5.5mm x 5.25mm x 2.8mm (SRP5030WA)
- 7.1mm x 6.6mm x 2.8mm (SRP6030WA)
- 7.9mm x 7.3mm x 5.2mm (SRP7050WA)
- Inductance
- 1.0μH to 100μH (SRP1050WA)
- 0.68μH to 22μH (SRP5030WA)
- 0.47μH to 22μH (SRP6030WA)
- 1.0μH to 100μH (SRP7050WA)
- Heating current (IRMS)
- 2.7A to 30A (SRP1050WA)
- 2.2A to 12A (SRP5030WA)
- 2.9A to 19A (SRP6030WA)
- 2.2A to 20A (SRP7050WA)
- Saturation current (ISAT)
- 4A to 37A (SRP1050WA)
- 2A to 11.7A (SRP5030WA)
- 3A to 19A (SRP6030WA)
- 2A to 23A (SRP7050WA)
Yayınlandı: 2023-04-05
| Güncellenmiş: 2023-06-28