Bulgin X Series Push-Pull Connectors

Bulgin X Series Push-Pull Connectors feature a secure, push-pull latching system with 360° EMI shielding, high-density panel spacing, and quick mating and unmating. The X series includes the family size range of 00 to 3X with multiple contacts from 2 to 30. Other features include multiple key options to avoid mismating, solder contacts, and more than 4500 life cycles. These RoHS-compliant connectors operate in a temperature range of -50°C to +250°C. Bulgin X Series Push-Pull Connectors are designed for indoor and vacuum-tight applications such as general purpose, medical, test and measurement, research, communications, audio-video, military, aerospace, industrial control, nuclear, and surveillance.

Features

  • Secure push-pull self-latching system
  • Quick mating and unmating
  • Multiple key options to avoid mismating
  • Solder contacts
  • High packing density for space savings on fixed sockets (panel-mount connectors) and straight plug connectors
  • RoHS compliant

Applications

  • General purpose
  • Medical
  • Test and measurement
  • Research
  • Communications
  • Audio-video
  • Military
  • Aerospace
  • Industrial control
  • Nuclear
  • Surveillance

Specifications

  • 360° screening for full EMI shielding
  • Multiple contacts from 2 to 30
  • 00 to 3X family size range
  • >4500 cycles
  • IP50 rated
  • -50°C to +250°C operating temperature range

Videos

Yayınlandı: 2022-06-07 | Güncellenmiş: 2026-09-24