Chip Quik USB Digital Pen Microscope

Chip Quik USB Digital Pen Microscope provides 1x to 200x adjustable magnification and 1600 x 1200 resolution in true color. Images are displayed on the computer screen via the USB port. With this microscope, it is possible to magnify circuit probe points for accurate measurement, enlarge and photograph probe points for easy identification, and inspect circuit boards for defects.

Features

  • Display circuit images captured on a computer screen to store, print, and attach to email
  • Magnify circuit probe points for accurate measurement
  • Enlarge and photograph probe points for easy identification
  • Inspect electronic circuit boards for hard to see defects
  • Includes adjustable microscope workstation
  • LED adjustable light source

Specifications

  • DSP: High power digital image Monarch Processor
  • Sensor: High-quality CMOS Sensor, 2.0M pixels
  • Resolution: 1600x1200
  • Colors: True Color 24-bit (RGB)
  • Interface: USB1.1/USB2.0
  • Frame Rate: 30 frames/second (DIF and VGA)
  • Focal Distance: 6mm ‐ ∞
  • Magnification: 1x - 200x (at 10mm on 17" screen by 1600x1200 resolution)
Yayınlandı: 2013-08-20 | Güncellenmiş: 2022-08-08