Bel Keystone Couplers
Bel Keystone Couplers feature RJ45-to-RJ45 configurations and shielded or unshielded versions with 50µ" of gold on the contacts. These products withstand 750 mating cycles and are backwards compatible with Cat6 and Cat5e. Bel Keystone Couplers are constructed using UL 94V-0 plastic. All configurations meet channel requirements for TIA-568-C.2.Features
- RJ45-to-RJ45 configurations
- Shielded or unshielded versions with 50µ" of gold on contacts
- Meets channel requirements for TIA-568-C.2
- Withstands 750 mating cycles
- UL 94V-0 plastic
- 8 positions, 8 contacts
- Dielectric withstanding voltage of 1000VDC/AC peak contact to contact at 60Hz for 1 minute
- Backwards compatible with Cat6 and Cat5e
Accessories
Yayınlandı: 2018-08-17
| Güncellenmiş: 2022-11-02