Stewart Connector / Cinch Connectivity Solutions SealJack™ Harsh Environment RJ45 Jacks

Stewart Connector / Cinch Connectivity Solutions SealJack™ Harsh Environment RJ45 Jacks are vertical jack connectors that provide reliable connectivity in demanding environments. SealJack connectors allow for sealed protection from outside elements for IP67 applications per IEC 60529 specifications. This light, compact Stewart Connector / Cinch series is available in single-port vertical and four-port vertical harmonica jack configurations. SealJack Harsh Environment RJ45 Jacks transmit up to 10G Base-T Ethernet speeds. Applications include rugged computing equipment, industrial environments, military communication, marine equipment, and more.

Features

  • Available in single-port vertical and four-port vertical harmonica jack configuration
  • Allows for sealed protection from outside elements for IP67 applications per IEC 60529 specifications
  • Connector housing comprised of zinc die-cast alloy with nickel plating
  • Compact design minimizes weight, volume, and area over competitive products
  • 2.3 ports per in3 port density volume
  • Available with optional EPP 918-A protective coating
  • Minimum 750 mating cycles
  • Included gasket allows for front- or rear-panel mounting, depending on product needs
  • Multiple LED configurations available
  • POE+ compatible and RoHS compliant
  • Supports 10/100 Base-T, 1G Base-T, 2.5GBase-T, 5GBase-T, and 10G Base-T Ethernet data transmissions

Applications

  • Rugged computing equipment
  • Industrial environments
  • Military communication
  • Marine equipment
  • Medical devices
  • Test equipment
  • Connectivity for non-office environments
  • Renewable energy industry

Application Notes

Yayınlandı: 2017-05-11 | Güncellenmiş: 2026-01-28