C&K Aerospace MDMB Microminiature Connectors

C&K Aerospace MDMB Microminiature Connectors with removable crimp contacts are designed on a build-a-connector concept that allows options to be mixed and matched. The high-performance Micropin™ contact system comes with removable crimp-type contacts. These MDMB connectors are low-size, low-weight connectors with harness length flexibility. C&K Aerospace MDMB Microminiature Connectors applications include space equipment (engineering model), satellite harnesses and payloads, avionics, military, automotive, medical, and industrial.

Features

  • High-performance Micropin contact system (“twist pin” spring male contact and tubular socket contact)
  • Removable crimp-type contacts
  • Harnesses length flexibility
  • Non-outgassing
  • Low size connectors
  • Low weight

Applications

  • Space equipment (engineering model)
  • Satellite harnesses and payloads
  • Avionics
  • Military
  • Automotive
  • Medical
  • Industrial applications

Specifications

  • Liquid crystal polymer, UL 94-V0, glass-filled insulator 
  • Copper Alloy material with 1.27µm gold over copper underlay for male and female contacts
  • Stainless steel 303-type, passivated accessories (E and Y) 
  • Fluorosilicone elastomer interfacial seals 
  • Polyethylene, antistatic dust cap 
Yayınlandı: 2023-06-12 | Güncellenmiş: 2023-07-06