CML Micro Wireless Packet Data Modems
CML Micro Wireless Packet Data Modems address various communications and control applications, offering operation to custom, free format, and packet data systems. These modems operate within a -40°C to +85°C temperature range and offer Serial, SPI, or UART interface types.Features
- Si technology
- Serial, SPI, or UART interface types
- 20x to 64x pins
- Surface mount
- 2.7V to 5.5V operating supply range
- 1MHz to 19.2MHz frequency range
- -40°C to +85°C operating temperature range
Applications
- Control
- Communications
Videos
View Results ( 14 ) Page
| Parça Numarası | Veri Sayfası | Paket / Kasa | Seri | Arayüz Türü |
|---|---|---|---|---|
| CMX469AD3 | ![]() |
SOIC-20 | CMX469 | |
| CMX469AE2 | ![]() |
TSSOP-24 | CMX469 | |
| CMX7164Q1 | ![]() |
VQFN-64 | CMX7164 | Serial |
| CMX7143L4 | ![]() |
LQFP-48 | CMX7143 | Serial |
| CMX469AD3-REEL | ![]() |
SOIC-20 | CMX469 | |
| CMX469AE2-REEL | ![]() |
TSSOP-24 | CMX469 | |
| CMX7143L4-REEL | ![]() |
LQFP-48 | CMX7143 | |
| CMX7143Q3 | ![]() |
VQFN-48 | CMX7143 | SPI |
| CMX7143Q3-REEL | ![]() |
VQFN-48 | CMX7143 | |
| CMX7164L9 | ![]() |
LQFP-64 | CMX7164 | SPI |
Yayınlandı: 2019-11-19
| Güncellenmiş: 2023-07-28