Coilcraft LPS4018 Shielded Power Inductors

Coilcraft LPS4018 Shielded Power Inductors feature high energy storage, low DC resistance, and high performance in a low profile. These devices have a 4mm x 4mm footprint with less than 1.8mm height. Magnetic shielding allows high-density mounting. They are AEC-Q200 Grade 1 qualified (–40°C to +125°C ambient) and handle current up to 5.3A. Coilcraft LPS4018 Shielded Power Inductors are halogen free as well as RoHS and REACH compliant. A sample kit is available.

Features

  • High performance in a low profile
  • High energy storage and low DC resistance
  • Magnetic shielding allows high-density mounting
  • 4mm x 4mm footprint with less than 1.8mm height
  • AEC-Q200 Grade 1 qualified (–40°C to +125°C ambient)

Performance Graphs

Coilcraft LPS4018 Shielded Power Inductors
Yayınlandı: 2013-02-06 | Güncellenmiş: 2022-03-11