Coilcraft MSS7341 Shielded SMD Power Inductors

Coilcraft MSS7341 Shielded SMD Power Inductors feature magnetically shielded inductors with low DCR and a saturation current rating up to 3.72A. These modules meet AEC-Q200 Grade 3 requirements (-40°C to +85°C). The series offers an inductance range of 3.3µH to 680µH. Coilcraft MSS7341 Shielded SMD Power Inductors are ideally suited for applications requiring high power and high efficiency such as notebook computers, PC cards, cellphones, and handheld products. A sample kit is available.

Features

  • 4.1mm high magnetically shielded inductors
  • 6.6mm × 6.6mm footprint
  • Saturation current rating up to 3.72A
  • Low DC resistance for greater efficiency

Applications

  • Notebook computers
  • PC cards
  • Cellphones
  • Handheld products
Yayınlandı: 2013-02-07 | Güncellenmiş: 2022-12-09