Coilcraft Square Air Core RF Inductors Designer's Kit C424-2

Coilcraft Square Air Core RF Inductors Designer's Kit C424-2 contains 10x each of the 2% values in the Low Inductance Square Air Core series. These surface mount inductors operate within a -40°C to +125°C temperature range and offer a 5.5nH to 27.3nH inductance range.

Features

  • Surface mount
  • 2% tolerance
  • 5.5nH to 27.3nH inductance range
  • -40°C to +125°C operating temperature range
  • Air core material

Kit Contents

View kit contents

Yayınlandı: 2018-02-08 | Güncellenmiş: 2022-08-29