congatec conga-HPC/cPTL COM-HPC Client Size A Module

congatec conga-HPC/cPTL COM-HPC Client Size A Module is ideal for new designs requiring the highest data-throughput with PCI Express® (PCIe) Gen 5 and USB 4. Based on Intel® Core™ Ultra Series 3 processors, the conga-HPC/cPTL delivers extreme performance and I/O bandwidth. The module operates in an extended industrial temperature range of -40°C to +85°C and offers up to 180 TOPS of energy-efficient embedded computing performance. Additional features include LPCAMM2 LPDDR5 memory, an integrated NPU for dedicated AI acceleration, and an Intel hybrid design with up to 16 cores. The congatec conga-HPC/cPTL COM-HPC Client Size A Module provides a scalable, high-performance platform ideal for AI-intensive applications.

Features

  • Ideal for new designs requiring highest data-throughput with PCIe Gen 5 and USB 4
  • Delivers extreme performance and I/O bandwidth
  • Suitable for use in environments characterized by extreme temperature fluctuations, weather exposure, vibrations, or continuously demanding operating conditions
  • Offered as application-ready aReady.COM
  • Scalable platform for high-performance embedded and edge systems
  • Combines local AI processing, sensor fusion, automation functions, and safety-critical workloads directly at point of deployment with ruggedness and energy efficiency
  • Ideal for both new designs and upgrades of existing systems

Applications

  • Mission computers for autonomous and heavy-duty vehicles
  • Outdoor edge systems for smart cities
  • Energy and renewable sectors
  • AI-intensive markets
  • Industrial automation
  • Robotics
  • Medical
  • Retail point-of-sales (POS)
  • Wayside infrastructure and railways

Specifications

  • Intel Performance Hybrid Architecture with up to 16 cores
  • LPCAMM2 LPDDR5 memory
  • Integrated NPU for dedicated AI acceleration
  • Up to PCI Express Gen5
  • Intel Core Ultra Processors Series 3 (Panther Lake-H)
  • -40°C to +85°C extended industrial temperature range

Block Diagram

Block Diagram - congatec conga-HPC/cPTL COM-HPC Client Size A Module
Yayınlandı: 2026-04-14 | Güncellenmiş: 2026-08-28