congatec conga-TC1000r COM Express Type 6 Rugged Module

congatec conga-TC1000r COM Express Type 6 Rugged Module features screw-locked LPCAMM2 memory and Intel® Core™ Ultra Series 3 processors for rugged applications, including AI-intensive markets. This compact, ruggedized, and high-performance module offers an extended industrial temperature range of -40°C to +85°C and up to 180 TOPS of energy-efficient embedded computing performance. Additional features include an Intel Performance Hybrid Architecture with up to 16 cores, Intel Arc™ or Intel graphics, and up to 96GB of system RAM. The conga-TC1000r COM Express Type 6 module from congatec is ideal for environments with extreme temperatures, weather exposure, vibrations, or continuously demanding operating conditions.

Features

  • Ruggedized design with screw-locked LPCAMM2 memory
  • Aimed at rugged applications
  • Suitable for use in environments characterized by extreme temperature fluctuations, weather exposure, vibrations, or continuously demanding operating conditions
  • Offered as application-ready aReady.COM
  • Scalable platform for high-performance embedded and edge systems
  • Combines local AI processing, sensor fusion, automation functions, and safety-critical workloads directly at point of deployment with ruggedness and energy efficiency
  • Ideal for both new designs and upgrades of existing systems

Applications

  • Mission computers for autonomous and heavy-duty vehicles
  • Outdoor edge systems for smart cities
  • Energy and renewable sectors
  • AI-intensive markets
  • Industrial automation
  • Robotics
  • Medical
  • Retail point-of-sales (POS)
  • Wayside infrastructure and railways

Specifications

  • Intel Performance Hybrid Architecture with up to 16 cores
  • Intel Arc graphics or Intel graphics
  • Integrated NPU with up to 50 TOPS and up to 180 TOPS total platform performance
  • LPCAMM2 LPDDR5 memory with up to 96GB RAM system capacity
  • Intel Core Ultra Processors Series 3 (Panther Lake-H)
  • -40°C to +85°C extended industrial temperature range

Block Diagram

Block Diagram - congatec conga-TC1000r COM Express Type 6 Rugged Module
Yayınlandı: 2026-04-14 | Güncellenmiş: 2026-08-25