CONXALL Micro-Con-X® Harsh Environment Connectors

CONXALL Micro-Con-X® Harsh Environment Connectors feature a separate O-ring and 24AWG to 20AWG conductor sizes. They meet NEMA 6P requirements when mated. These connectors are offered in panel-mount, cable-to-cable, and cable pin/socket versions. CONXALL Micro-Con-X Connectors have an operating temperature range of 40°C to +115°C.

Features

  • Watertight, NEMA 6P
  • 24AWG to 20AWG conductor sizes
  • 3A to 7.5A current, 600V voltage
  • >300 mating/unmating cycles without mechanical or electrical failure
  • Coupling rings have an override locking feature to prevent loosening or separation of the connector
  • Hex nut to withstand 10-12in/lb tightening torque
  • -40°C to +115°C operating temperature range

Contact Arrangements

Mechanical Drawing - CONXALL Micro-Con-X® Harsh Environment Connectors
Yayınlandı: 2019-04-19 | Güncellenmiş: 2026-01-12