Critical Link MitySOM-AM57x Development Kits
Critical Link MitySOM-AM57x Development Kits includes the hardware and software support to evaluate the Critical Link MitySOM-AM57F System on Module (SOM). The MitySOM-AM57x kit comes complete with the MitySOM-AM57x module. The MitySOM-AM57x Development Kit includes on-board dual 10/100/1000GBit Ethernet, quad USB-2.0 Host ports, and one USB-C USB 3.0 Dual Role Device (DRD) port.Features
- MitySOM-AM57x SOM
- TI AM57xx Processor
- Xilinx Artix-7 FPGA
- Additional Hardware Included
- Micro USB & Ethernet Cables
- AC to DC 12V 1.2A Adapter
- Integrated +1.8V/+2.5V/+3.3V/+5V Power Supplies
- Digital Interfaces
- HDMI (1920x1080p, 60fps)
- Audio Output and Line Input
- 2 x Gigabit Ethernet
- 2 x 10/100 MBit Ethernet (PRU)
- Board Information EEPROM
- Debug UART to USB Console
- 1 x USB 3.0 DRD Interface (USB-C)
- 4 x USB 2.0 Host (Type-A)
- 1 x SATA 3-Gbps
- Micro SD-Card Socket
- SOM I2C Power and Voltage Monitors
- Expansion
- FMC Expansion Header (400-Pin)
- I2C and Artix-7 FPGA IO
- 3 x 34 Pin 0.1" AM57x GPIO Headers
- External I2C Header
- 1.8V and 3.3V levels
- FMC Expansion Header (400-Pin)
Applications
- MitySOM-AM57x evaluation
- Process automation
- Factory automation
- Industrial automation
- Embedded instrumentation
- Rich displays
- Rapid prototyping
Yayınlandı: 2021-01-20
| Güncellenmiş: 2023-04-18