Crydom / Sensata NOVA22 Solid State Relays
Crydom / Sensata NOVA22 Solid State Relays feature a variety of panel-mount and DIN-rail mount relays. This family of NOVA22 SSRs provides built-in overvoltage protection and a direct bond copper (DBC) substrate for superior thermal performance. The devices are offered in an IP20 touch-safe housing. The NOVA22 line from Crydom / Sensata also includes fully configurable single-phase proportional control SSRs in the PMP series.Features
- Built-in overvoltage transient protection
- ID marker for easy identification
- LED input status indicator
- High resistance to shock and vibration
- Zero voltage or instantaneous turn-on
- Relay or contactor configurations
- Standard or elevator innovative output screw options
- Screws or spring cage input terminals
Applications
- Building equipment
- HVAC&R
- Lighting
- Access control
- Energy and infrastructure
- Renewable energy
- Water and wastewater treatments
- Transportation
- Agricultural machinery
- Railway vehicles
- Industrial OEMs
- Plastic machinery
- Packaging and material handling equipment
- Industrial ovens
- Pumps
- Food and beverage
- Baking ovens
- Refrigeration
- Food processing equipment
Additional Resources
Videos
Accessories
Yayınlandı: 2015-10-30
| Güncellenmiş: 2025-02-10