CUI Inc

Established in 1989, CUI Inc focuses on improving the experience for the design engineer. Providing a diverse range of ac-dc power supplies, dc-dc converters, and power filters, CUI Inc also provides a variety of power resources and unparalleled customer service to improve the way power products are purchased now, and in the future.

Öne Çıkan Ürünler CUI Inc

SWI6AD & SWI6D Wall-Mount Power Supplies

SWI6AD & SWI6D Wall-Mount Power Supplies

5W or 6W continuous power ratings, respectively, and a no-load power consumption rating of <0.1W. 

P78B-1000R 1A Non-Isolated DC-DC Converters

P78B-1000R 1A Non-Isolated DC-DC Converters

Delivers high-efficiency DC-DC conversion (up to 94.5%) in a compact SIP3 package.

P78W-500 DC-DC Converters

P78W-500 DC-DC Converters

Compact and non-isolated DC-DC converters offer a high-performance alternative to linear regulators.

DEP2-M DC/DC Converters

DEP2-M DC/DC Converters

Offers 3000VDC isolation, housed in an SMT8 package operating at -40°C to 105°C temperature range.