CUI Inc Featured Products
SMI30C & SMI45C Wall Plug-In Adapters
Features a universal input voltage range and operates at 30W and up to 40W continuous power.
DQD30 DC/DC Converters
30W DC/DC converters that offer 1500VDC isolation housed in a 1" x 1" case with a DIP6 footprint.
DDP1-D DC-DC Converters
Offers a 1W isolated output rating and a -40°C to +105°C temperature range with derating.
SDM100G External AC-DC Power Supplies
100W AC‑DC desktop power supplies designed for medical-grade applications with USB‑C PD capability.
PSK-10G/PSKM-10G AC-DC Power Supplies
Support 90VAC to 264VAC and 105VDC to 370VDC universal input, and low no-load power consumption.
PTM1-S 1W Medical DC-DC Converters
1W SIP isolated medical DC-DC converters offering 6000VDC isolation with a 1:1 input voltage range.
DQD50 DC-DC Dönüştürücüler
1500VDC isolation in a compact 2" x 1" footprint with PCB, chassis, and DIN-rail mounting options.
SMI65CC & SWI65CC-N 65W AC-DC Power Supplies
65W USB Type-C® power supplies with USB power delivery.