CUI Inc VGSM-250C AC-DC Power Supplies

CUI Inc VGSM-250C AC-DC Power Supplies offer up to 250W continuous power and are designed for medical applications. These power supplies feature active power factor correction and numerous built-in protections, including overload, overvoltage, overtemperature, and short-circuit. VGSM-250C power supplies are designed with either external fan power or an internal fan. CUI Inc VGSM-250C AC-DC Power Supplies provide a 300W peak power with 3s duration, 3000VAC isolation voltage, and IEC/EN 60601-1 safety approvals.

Features

  • External fan power or internal fan
  • Active power factor correction
  • Overload protection
  • Overvoltage protection
  • Overtemperature protection
  • Short-circuit protection
  • Suitable for medical environments

Specifications

  • Up to 250W continuous power
  • 300W peak power with 3s duration
  • 3000VAC isolation voltage
  • 5000m operating altitude
  • 12VDC to 48VDC output voltage range
  • Up to 93% efficiency
  • IEC/EN 60601-1 safety approvals, 2xMOPP
  • Safety Class I or Class II
  • -40°C to +70°C operating temperature range

Covered

Mechanical Drawing - CUI Inc VGSM-250C AC-DC Power Supplies

Covered with Internal Fan

Mechanical Drawing - CUI Inc VGSM-250C AC-DC Power Supplies

Covered with External Fan

Mechanical Drawing - CUI Inc VGSM-250C AC-DC Power Supplies
Yayınlandı: 2025-01-02 | Güncellenmiş: 2025-01-14