DFRobot LattePanda Mu Micro x86 Compute Module
DFRobot LattePanda Mu Micro x86 Compute Module features an Intel N100 quad-core processor, 8GB LPDDR5 memory, and 64GB storage. This module provides a wide range of interfaces, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, and up to 9 PCIe 3.0 lanes. The LattePanda Mu compute module is based on the Intel N100 quad-core processor with a 3.4GHz turbo frequency, offering ample performance and multitasking capabilities for various applications. This module is compact in size with 69.6mm x 60mm dimensions that allow for integration into space-constrained devices.The LattePanda Mu compute module offers an adjustable 6W to 35W processor Thermal Design Power (TDP), providing power usage and heat output flexibility. The 6W setting enables efficient operation with minimal heat and silent passive cooling, while the 35W setting offers robust performance but requires active cooling. This module supports various operating systems, including Windows® 10, Windows 11, and Ubuntu. Typical applications include handheld devices and AI interaction robots.
Features
- Intel Processor N100 (up to 3.4GHz, 4-core, and 4-thread)
- Onboard 8GB 4800MHz LPDDR5 memory with IBECC supported
- 64GB eMMC 5.1 storage
- 6W to 35W configurable TDP
- Windows 10, Windows 11, and Ubuntu multiple OS support
- Rich expansion pins: 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, 9 PCIe 3.0 lanes, 2 SATA 3.0, and 64 expandable GPIOs
- Open-source design files (KiCAD) of carrier boards
Specifications
- LPDDR5 4800MT/s 8GB with IBECC-supported memory
- Display:
- 3 outputs
- 4096 x 2160 at 60Hz maximum resolution
- I/O:
- PCIe 3.0 up to 9 lanes
- SATA 3.0 up to 2 ports
- USB 3.2 (10Gbps) up to 4 ports
- USB 2.0 (480Mbps) 8 ports
- I2C, UART, and GPIOs
- 9V to 20V power
- 0°C to 60°C operating temperature range
- 0% to 80% relative humidity
- 69.6mm x 60mm dimensions
Applications
- Handheld devices
- AI interaction robots
- Artificial intelligence
- IoT
- Edge computing
- Smart home
- Face detection and recognition
- Intelligent monitoring
- Voice recognition
- Cloud machine learning
Videos
Resource
Dimensions
Yayınlandı: 2024-05-13
| Güncellenmiş: 2025-07-09