Digi WR11 XT Cellular Routers

Digi WR11 XT​ Cellular Routers provide a secure and reliable connection to retail terminals, industrial controllers, and automation equipment on third-party sites. The drop-in connectivity allows operators to reduce the cost of downtime and service calls and increase revenue by bringing distributed sites online faster. These WR11 XT cellular routers feature global HSPA+ and 4G LTE support and certification, aluminum enclosure, flanges, and optional DIN rail clip for flexible mounting. The flexible connectivity, power options, and extended temperature ranges make the WR11 XT cellular routers ideal for both commercial and industrial environments. Typical applications include building and process automation controllers, IP cameras and access controllers, ATMs, kiosks, and service terminals.

Features

  • Global HSPA+ and 4G LTE support and certification
  • Extremely resilient cellular connection through:
    • Patented Digi SureLink™
    • VRRP+ protocol
    • Dual SIM slots
  • Enterprise routing features for security, logging, and redundancy
  • Rugged aluminum enclosure
  • Digi Remote Manager provides:
    • Mass configuration
    • Device management
    • Troubleshooting tools
  • Flanges
  • Optional DIN rail clip for flexible mounting

Applications

  • Building and process automation controllers
  • Meters, switches, and controllers
  • Remote data loggers, flow meters, and sensing equipment
  • IP cameras and access controllers
  • Telco infrastructure controllers
  • ATMs, kiosks, and service terminals

Videos

Digi Remote Manager®

Digi Remote Manager is a technology platform that brings networks to the next level, allowing networks, and the people who manage them, to work smarter. Deploy, monitor, and manage devices from a single point of command. Edit configurations, update firmware, schedule, and automate tasks from your desktop, tablet, or phone.

Key Features of Digi Remote Manager

  • Device Health
    Set performance parameters for healthy devices and create alerts, alarms, and reports to stay ahead of network problems.

  • Compliance and Security
    Maintain security compliance (e.g., PCI, HIPAA, NIST) by defining a standard configuration, and then scanning and fixing any out-of-compliance devices.

  • Firmware Updates
    Schedule mass firmware updates to groups of devices.
Yayınlandı: 2017-12-22 | Güncellenmiş: 2024-03-01