Diodes Incorporated MJD Automotive Medium Power Transistors
Diodes Inc. MJD Automotive Medium Power Transistors are bipolar transistors that are AEC-Q101 qualified, PPAP capable, and manufactured in IATF16949 certified facilities. Each device has a collector-emitter breakdown voltage of 50V or 100V (minimum). The Diodes Inc. MJD Automotive Medium Power Transistors come in a TO-252 (DPAK) package and are ideal for power switching or amplification applications.Features
- BVCEO > 100V
- IC = Up to 6A continuous collector current
- ICM = Up to 10A peak pulse current
- Lead-free finish; RoHS compliant
- Halogen and antimony-free Green device
Mechanical Data
• TO-252 (DPAK) package
• Package material is molded plastic, Green molding compound with a UL flammability classification rating of 94V-0
• Moisture sensitivity of Level 1 per J-STD-020
• Terminals are matte tin-plated leads finish, solderable per MIL-STD-202, Method 208
• 0.34 grams (approximate) weight
Package Outline Dimensions
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Paket / Kasa | Kollektör - Verici Voltaj VCBO Maks | Kollektör - Temel Voltaj VCBO | Pd - Güç Dağılımı |
|---|---|---|---|---|---|
| MJD41CQ-13 | ![]() |
TO-252-3 | 100 V | 120 V | 2.7 W |
| MJD42CQ-13 | ![]() |
TO-252-3 | 100 V | 120 V | 2.7 W |
| MJD2873Q-13 | ![]() |
TO-252-3 | 50 V | 70 V | 2.6 W |
| MJD31CHQ-13 | ![]() |
TO-252-3 | 100 V | 120 V | 2.6 W |
Yayınlandı: 2023-03-15
| Güncellenmiş: 2023-03-21