Diptronics T6S Tactile Switches
Diptronics T6S Tactile Switches are surface mount tactile switches with a high operating force of 360gf or 300gf. These tact switches feature silicon rubber domes, copper alloy contacts, and brass terminals. Diptronics T6S Tactile Switches are rated for 10μA, 1VDC minimum, and a 50mA, 16VDC maximum. With a 300,000 operating life cycle, these switches are suitable for automotive applications such as steering wheel or car audio controls.Features
- High operating force of 3.0n or 3.6n
- 1.05mm middle stroke
- 300,000 operating life cycles
Applications
- Steering wheel
- Car audio
Specifications
- Silicon rubber dome
- Copper alloy contact
- High-temperature thermoplastic stem and base
- Brass terminal
- Voltage and current ratings:
- 10μA 1VDC minimum
- 50mA 16VDC
- 100mΩ max initial contact resistance
- 100MΩ minimum insulation resistance (100VDC, 1 minute)
- 250VAC dielectric strength (1 minute)
- 6.0mm x 6.0mm footprint
Yayınlandı: 2022-07-14
| Güncellenmiş: 2022-11-02