Displaytech 3.5" TFT LCD Display Modules
Displaytech DT035BTFT TFT LCD Display Modules offer a 320 x 240 RGB resolution in a 3.5" display panel. These TFT (Thin-film transistor) LCD Display Modules are offered in non-touch (DT035BTFT), resistive touch (DT035BTFT-TS), and capacitive touch (DT035BTFT-PTS2) versions. The DT035BTFT-PTS Capacitive Touch LCD Module supports 5-finger multi-touch gestures. The DT035BTFT-PTS Capacitive Touch LCD Module uses FocalTech FT5x16 Series driver ICs and includes a built-in micro-controller unit. These LCD Modules use a NewVision NV3035C single-chip digital driver that supports up to 16 million colors. These LCD display panels are ideal for applications such as portable media players, navigational systems, smartphones, and portable game consoles.Features
- 3.5" display
- 320 x 240 resolution
- NewVision NV3035C Display Driver
- -20°C to +70°C operating temperature range
- Touch panel options
- Non-touch (DT035BTFT)
- Resistive touch (DT035BTFT-TS)
- Capacitive touch (DT035BTFT-PTS2)
Applications
- Smartphones
- Portable gaming consoles
- Portable media players
- Personal navigational systems
- Appliances
- Personal consumer electronics
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Ekran Çözünürlüğü - Pikseller | Dokunmatik panel | Görüntüleme Alanı - G x Y | Modül Boyutu - G x Y x T |
|---|---|---|---|---|---|
| DT035BTFT-PTS2 | ![]() |
320 x 240 | Capacitive Touch Panel | 70.08 mm x 52.56 mm | 76.9 mm x 64 mm x 3.05 mm |
| DT035BTFT-TS | ![]() |
320 x 240 | Resistive Touch Panel | 70.08 mm x 52.56 mm | 76.9 mm x 64 mm x 4.25 mm |
| DT035BTFT | ![]() |
320 x 240 | Without Touch Panel | 70.08 mm x 52.56 mm | 76.9 mm x 64 mm x 3.05 mm |
Yayınlandı: 2016-10-12
| Güncellenmiş: 2022-03-11