e-peas AEM00900 Harvesting Sources Battery Charger

e-peas AEM00900 Harvesting Sources Battery Charger is a low-cost compact PMIC with source voltage level configuration for pulsed energy sources or constant voltage PV. This battery charger is an integrated energy management circuit that extracts energy from several energy harvesting sources and stores it in a storage element. The AEM00900 battery charger operates at 120mV to 1.5V input and 2.8V to 4.8V output voltage range and 250mV at 5µW input power (typical) cold start. This harvesting source battery charger comes in a QFN28 4mm x 4mm package. Typical applications include wall switches, remote controls, detectors, and door/window openings in smart homes or buildings.

Features

  • -40°C to 125°C operating junction temperature range
  • Cold start from 250mV input voltage and 5µW input power (typical):
    • Fast start-up from source
  • 0.12V to 1.47V constant input voltage regulation:
    • Optimized for single/dual elements capacitive PV cell, intermittent and pulsed power sources
  • Selectable over-discharge and overcharge protection:
    • Supports various types of rechargeable batteries (LiC, Li-ion, LiPo, super-capacitor, and Li-ceramic pouch)
  • Ultra-low power idle modes:
    • Stored energy is preserved when no source is available
  • Shipping and shelf mode:
    • Prevents energy drain from the battery when no source is available (KEEP_ALIVE pin)
    • Disables storage element charging (DIS_STO_CH pin)
  • Configuration pins or I²C:
    • Easy setup
    • Basic settings at startup with configuration pins
    • Advanced configuration with I²C
  • Average power monitoring:
    • Easy estimation of the harvested power
  • Integrated thermistor conditioning circuit:
    • Configurable battery thermal protection
  • QFN 28-pin 4mm x 4mm:
    • Small PCB footprint and low cost
  • Only three passive components are required:
    • Low BOM cost

Applications

  • Wearable electronics
  • Keyboards
  • Remote control units
  • Electronic shelf labels
  • Smart buildings
  • Indoor sensors

Functional Block Diagram

Block Diagram - e-peas AEM00900 Harvesting Sources Battery Charger

Dimension Diagram

Mechanical Drawing - e-peas AEM00900 Harvesting Sources Battery Charger

Application Diagram

Application Circuit Diagram - e-peas AEM00900 Harvesting Sources Battery Charger
Yayınlandı: 2023-10-06 | Güncellenmiş: 2024-10-08