Eaton Electronics MLVC Surface-Mount Chip Multilayer Varistors
Eaton Electronics MLVC Surface-Mount Chip Multilayer Varistors (MLVs) feature nine footprint options from 0402 to 4032 and are designed to absorb high-transient volts. The fast response time of the MLVC MLVs is ideal for handheld devices, game console USB ports, media players, and medical equipment. The series includes a standard type with working voltage up to 68VDC and peak current rating up to 35A and a high energy type with up to 200VDC working voltage and up to 1200A peak current rating.Features
- Provides electrostatic discharge (ESD), electric fast transient (EFT), load switching, and induced lightning protection
- Standard version
- 0402 to 1206 footprint
- Up to 68VDC working voltage
- Up to 35A peak current rating
- High energy version
- 0805 to 4032 footprint
- Up to 200VDC working voltage
- Up to 1200A peak current rating
- Inherently bidirectional construction and performance
Applications
- Computing
- Networking equipment
- Telecom lines
- VBUS and VDC ports in communication lines
- I/O data ports
- Industrial
- Keypads
- Audio ports
- LED lighting
- Power supplies
- Security cameras
- Consumer
- Handheld electronics
- Mobile devices and wearables
- Set-top boxes
- Touchpads
- I/O data ports
Yayınlandı: 2021-02-05
| Güncellenmiş: 2024-10-08