Eaton Electronics MPI40-V2 Miniature Power Inductors
Eaton Electronics MPI40-V2 Miniature Power Inductors are low-profile devices with a high current carrying capacity and low low electromagnetic interference (EMI). These magnetically shielded inductors feature rugged flexible construction with a 4.75mm x 4.45mm footprint and a height of 1.2mm, 1.5mm, or 2.0mm. The series offers a frequency range up to 5MHz, an inductance range from 0.1μH to 22μH, and a current range from 1.2A to 22A. Applications for Eaton MPI40-V2 Miniature Power Inductors include handheld / mobile devices, tablets / smartbooks, battery-operated devices, LED drivers, LCD displays, and more.Features
- Surface-mount package
- High current carrying capacity
- Magnetically shielded, low EMI
- Rugged flexible construction
- Solder reflow temperature J-STD-020 compliant
- Moisture sensitivity level (MSL) 1
- Halogen and lead free
- RoHS complaint
Applications
- Handheld / mobile devices
- Portable media players
- Notebook / netbook / laptop regulators
- Tablets / smartbooks
- Battery-operated devices
- LED drivers
- LCD displays
- Point-of-load (PoL) converters
Specifications
- 4.75mm x 4.45mm footprint with 1.2mm, 1.5mm, or 2.0mm height
- Up to 5MHz frequency range
- 0.1µH to 22µH inductance range
- 1.2A to 22A current range
- -55°C to +125°C operating temperature range (ambient plus self-temperature rise)
Dimensions: mm
Yayınlandı: 2017-02-23
| Güncellenmiş: 2024-10-09