Coiltronics / Eaton Flat-Pac™ Power Inductors
Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.Features
- High frequency
- Ferrite core material
- Controlled DCR
- Halogen-free
- Lead-free
- RoHS compliant
Applications
- Multi-phase regulators
- Voltage regulator modules
- Desktop and server VRMs and EVRDs
- Notebook regulators
- Graphics cards and battery power systems
- Point-of-load modules
Additional Resources
Yayınlandı: 2014-02-28
| Güncellenmiş: 2022-03-11