Eaton Electronics ADC High-Voltage Ceramic Tube Fuses

Eaton Electronics ADC High-Voltage Ceramic Tube Fuses are fast-acting fuses for industrial control panels, motor control, uninterruptible power supplies, energy storage and battery systems, and more. Eaton Electronics ADC High-Voltage Ceramic Tube Fuses feature a 500VAC/DC voltage rating and are housed in a ¼" x 1 ¼" (6.3mm x 32mm) 3AB footprint. The series includes 30KA at 500VAC and 10KA at 500VDC interrupting ratings to help safely protect against dangerous high fault currents.

Features

  • High voltage ceramic tube fuse
  • ¼" x 1 ¼" (6.3mm x 32mm) 3AB footprint
  • Fast-acting performance
  • 500VAC/DC voltage rating
  • Cartridge and axial-lead versions
  • 30KA at 500VAC, 10KA at 500VDC interrupting ratings to help safely protect against dangerous high fault currents
  • 12A to 30A current rating

Applications

  • Industrial control panels
  • Motor control - UL 508A panels
  • Uninterruptible power supplies
  • Variable frequency drives
  • Energy storage and battery systems
  • High-voltage power conversion
Yayınlandı: 2022-02-21 | Güncellenmiş: 2024-10-07