EDAC 14K Inline Connectors

EDAC 14K Inline Connectors include wire-to-wire and wire-to-board connectors that offer a robust connection in a compact design. These connectors support a 2.50mm pitch and accommodate 30AWG to 22AWG wires, offering design flexibility and efficiency. 14K connectors are designed for durability and ruggedized to ensure continuous signal and power integrity and feature contact kinks and optional PCB stabilizers, promoting enhanced mechanical stability and reliable connectivity. Ideal for demanding applications, these connectors offer a suitable solution for dependable wire-to-board and wire-to-wire connections. EDAC 14K Inline Connectors are made for consumer electronics, telecommunications, industrial automation, aerospace, and medical devices.

Features

  • 2.50mm contact pitch
  • Top- or side-entry configuration
  • Wire-to-board and wire-to-wire options
  • Robust design
  • Ease-of-use construction
  • Compact design for space savings
  • Housing lock for polarized mating
  • Fully shrouded pin headers for increased durability

Applications

  • Consumer electronics
  • Telecommunications
  • Industrial automation
  • Aerospace
  • Medical devices
  • Renewable energy
  • Home appliances
  • Lighting technology
  • Gaming and entertainment
  • Railway systems
  • Test and measurement

Specifications

  • 3A current rating
  • UL 94V-0 thermoplastic insulator material
  • 10mΩ contact resistance
  • 1000MΩ insulation resistance
  • 1000VAC/minute dielectric withstanding voltage
  • 30AWG to 22AWG applicable wire
  • -40°C to +105°C operating temperature range

Contact Termination Options

Chart - EDAC 14K Inline Connectors
Yayınlandı: 2024-10-17 | Güncellenmiş: 2025-05-01