Texas Instruments LMKDB1x02EVM Evaluation Modules

Texas Instruments LMKDB1x02EVM Evaluation Modules are designed to quickly and easily demonstrate the LMKDB1x02 LP-HCSL buffer, which supports PCIe Gen 1 to Gen 6. The printed circuit board (PCB) offers several jumpers to allow the LMKDB1x02 with the selected user programming and setup.

The TI LMKDB1x02EVM evaluation modules deliver flexibility for compliance testing, system prototyping, and performance evaluation of the LMKDB1x02 buffer.

Features

  • PCIe Gen 1 to Gen 6
  • Setup via jumper headers and pins

Applications

  • High-performance computing
  • Server motherboard
  • NIC/SmartNIC
  • Hardware accelerator

Overview

Texas Instruments LMKDB1x02EVM Evaluation Modules
Yayınlandı: 2024-09-10 | Güncellenmiş: 2026-06-29