Mikroe MIKROE-6195 Mikromedia 3 for STM32F2 Resistive
MikroE MIKROE-6195 Mikromedia 3 for STM32F2 Resistive compact development board is engineered as a complete solution for rapidly developing multimedia and GUI-centric applications. The board features a 3.5" TFT display with a resistive touch screen driven by a powerful graphics controller that can display a 24-bit color palette (16.7 million colors). Adding a DSP-powered embedded sound CODEC IC makes the Mikromedia 3 for STM32F2 an ideal solution for any multimedia application.The MikroE Mikromedia 3 for STM32F2 Resistive can be facilitated directly into any project, with no additional hardware modifications needed. Four mounting holes in all four corners enable simple installation with mounting screws.
A casing is required to turn the mikromedia 3 for STM32F2 Resistive development board into a fully functional, high-performance, feature-rich device in most applications. A powerful 32-bit STMicroelectronics STM32F207VGT6 microcontroller supplies sufficient processing power for the most arduous tasks, guaranteeing fluid graphical performance and glitch-free audio reproduction.
Features
- On-board STMicroelectronics 32-bit STM32F207VGT6 microcontroller
- Solomon Systech SSD1963 graphics driver IC
- Accelerator
- Temperature sensor
- Optical sensor
- Battery charging when OFF
- Battery powered
- MP3
- ON/OFF switch
- SD Card
- USB Type C™
- ARM (32-bit) architecture
- 3.5" Display size
- 320px x 240px resolution
- Resistive touch screen
Overview
Yayınlandı: 2024-09-03
| Güncellenmiş: 2024-09-10