Yeni Görüntü Geliştirme Araçları

DFRobot DFR1221 ESP32-S3 Round Display Development Board is a powerful, all-in-one platform engineered for creating sophisticated visual and interactive applications. This board features an ESP32-S3R8 dual-core @ 240MHz MCU, 8MB PSRAM, 16MB onboard Flash, 520KB SRAM, a 1.85" round TFT LCD, and a 5-point capacitive touchscreen. The DFR1221 development board includes Wi-Fi® and BLUETOOTH® connectivity, onboard audio for AI-powered voice interaction, and convenient Qi-wireless charging. This ESP32-S3 round display development board is fully compatible with the Arduino IDE for rapid prototyping. Typical applications include a smart home control hub, an interactive wearable prototype, a custom AI voice assistant, a portable industrial dashboard, and a digital music visualizer.
-
DFRobot DFR1221 ESP32-S3 Round Display Development BoardAll-in-one platform engineered for creating sophisticated visual and interactive applications.23.01.2026 -
Newhaven Display I2C-to-USB Adapter BoardsPlug-and-play USB adapter for easy interfacing and prototyping with TFT touch panels.29.10.2025 -
Renesas Electronics RSSK-RL78/L23 Capacitive Touch Evaluation SystemDesigned to evaluate the RL78/L23 MCU's capacitive touch.03.10.2025 -
Renesas Electronics FPB-RL78L23 Fast Prototyping BoardBoard features the RL78/L23 low-power MCU in a 100-pin LFQFP package.03.10.2025 -
Newhaven Display Development Tools for DisplaysDesigned to simplify the evaluation, integration, and customization of display technologies.02.10.2025 -
Renesas Electronics EK-RA4C1 Evaluation KitDesigned to meet the user's needs to evaluate and develop with the RA4C1 MCUs.11.09.2025 -
Amulet Technologies Resistive & Capacitive GEMevaluation-Kits™Features all the hardware to design a graphically rich, interactive, and user-friendly color GUI.25.07.2025 -
4D Systems gen4-RP2350 Display Development ToolsConnect the gen4-RP2350 series display modules I/O to any host board or breadboard.18.04.2025 -
Arduino Giga Ekran Koruyucu PaketiIncludes the GIGA R1 Wi-Fi® board (ABX00063) and the GIGA Display Shield (ASX00039).17.02.2025 -
Pervasive Displays EPD Extension Kit Gen 4 (EXT4)Supports driving 1.52″ to 3.7″ E-Paper Displays (EPDs) with iTC driver IC.17.02.2025 -
Pervasive Displays EPD Development Kit - Matter (EPDK-Matter)Designed with Matter® protocol to enhance smart home devices through E-Paper Displays (EPDs).10.02.2025 -
Mikroe Mikromedia 3 for PIC ResistiveBased on the powerful Microchip 8-bit PIC18F97J94 microcontroller.25.11.2024 -
Mikroe Mikromedia 4 for PIC32MZ Resistive FPI with FrameIncludes USB, a digital motion sensor, battery charging capability, and an SD card reader.08.11.2024 -
Texas Instruments DLPDLCR160CPEVM DLP® LightCrafter™ Display EVMDesigned to enable microcontroller (MCU)-generated graphics display without a video processor.25.10.2024 -
M5Stack ATOMS3R & EchoS3R KitsFeatures a compact, programmable controller powered by the ESP32-S3 main controller.24.10.2024 -
Grayhill 3D35DEV-100 3.5-inch DisplayA versatile CAN-based 18-bit color display with 480 x 320 resolution for off-highway vehicles.30.09.2024 -
Mikroe Kinetis Dirençli için MIKROE-6181 Mikromedia 3Kart, USB, dijital hareket sensörü, pil şarj işlevselliği ve bir SD kart okuyucu sunmaktadır.13.09.2024 -
Mikroe Kinetis Dirençli için MIKROE-6179 Mikromedia 5Hızla genişleyen multimedya ve GUI merkezli uygulamalar için kompakt bir kart çözümü.13.09.2024 -
Mikroe Dirençli STM32 için MIKROE-6164 Mikromedia 55 inç TFT gerçek renkli ekran ve dirençli dokunmatik panel sunar.13.09.2024 -
Mikroe Çerçeveli Kinetis Dirençli FPI için Mikromedia 5Kart, çoklu ortam tabanlı uygulamaların ötesine genişletilmesine olanak tanıyan özellikler sunmaktadır.10.09.2024 -
Mikroe STM32F2 Dirençli için MIKROE-6195 Mikromedia 3Tamamen çoklu ortam ve GUI merkezli uygulamaların hızlı bir şekilde geliştirilmesi için bir çözüm olarak tasarlanmıştır.10.09.2024 -
Mikroe Çerçeveli Kinetis Dirençli FPI için Mikromedia 4Multimedya tabanlı uygulamaların ötesine genişlemeye olanak tanıyan Wi-Fi® ve RF bağlantı seçenekleri.10.09.2024 -
Mikroe Dirençli Kinetis için MIKROE-6212 Mikromedia 4USB, bir dijital hareket sensörü, batarya şarj işlevselliği ve bir SD kart okuyucu sunmaktadır.10.09.2024 -
Mikroe Çerçeveli PIC Dirençli için Mikromedia 3Bir USB, SD kart okuyucu, dijital hareket sensörü ve batarya şarj etme işlevi seçenekleri sunmaktadır.10.09.2024 -
Mikroe STM32 Çerçeveli Dirençli FPI için Mikromedia 5Dirençli FPI, multimedyanın ötesinde kullanım için USB, Wi-Fi® & RF bağlantı seçeneklerini uygular.09.09.2024 -