u-blox EVK-F9P-00 Evaluation Kits

u-blox EVK-F9P-00 Evaluation Kits are powerful and versatile tools for evaluating the performance of high-precision positioning products. The u-blox EVK-F9P-00 kits feature a built-in USB interface and provide a power supply and high-speed data transfer. The kits eliminate the need for an external power supply. These evaluation kits' compact size and user-friendly interface make them ideal for various applications, including laboratories, vehicles, and outdoor locations. Additionally, these devices can be used with a notebook PC, making them ideal throughout the entire design process.

Features

  • Simplifies the evaluation of u-blox F9 high-precision positioning products
  • Built-in USB interface (Type-C connector) for power supply and high-speed data transfer
  • Eliminates the need for an external power supply
  • 14-pin front connector to access all interfaces
  • Successor kit to the C099-F9P application board

Applications

  • Laboratories
  • Vehicles
  • Outdoor locations
  • Design-in process
  • Evaluation of u-blox F9 high-precision positioning products

Kit Contents

  • Compact 105mm x 64mm x 26mm EVK-F9P evaluation unit
  • USB-A to USB-C cable
  • 14-pin front connector breakout cable
  • ANN-MB multi-band (L1/L2) active GNSS antenna with 5m cable
  • Antenna ground plane
  • EVK welcome card
  • HxGN SmartNet promotional one-month service card
u-blox EVK-F9P-00 Evaluation Kits

Block diagram

Block Diagram - u-blox EVK-F9P-00 Evaluation Kits
Yayınlandı: 2023-01-24 | Güncellenmiş: 2023-08-28