u-blox C099-F9P Application Boards

u-blox C099-F9P Application Boards integrate the ZED-F9P module and include an ODIN-W2 short-range module for connectivity options. These boards include flexible connectivity options like Wi-Fi and BLUETOOTH®. The C099-F9P development tools feature Arduino mega shield connections for host expansion. The application boards come with U-center evaluation software that provides a powerful platform for evaluating GNSS receivers. This u-center software contains an NTRIP server/client that can be used to manage the RTCM correction stream to and from a C099-F9P application board. The C099-F9P application boards operate at a 6V to 12V supply voltage range and 3.3V IO voltage.

Features

  • Application board for ZED-F9P
  • Flexible connectivity options that include Wi-Fi and Bluetooth
  • Arduino Mega shield connections for host expansion
  • Micro USB port for GNSS data and power supply
  • NMEA, UBX, and RTCM protocols
  • 6v to 12V operating supply voltage range
  • 3.3V IO voltage

Kit Contents

  • Application board with ZED-F9P
  • Active multi-band GNSS antenna
  • Bluetooth / Wi-Fi antenna
  • USB cable

Block Diagram

Block Diagram - u-blox C099-F9P Application Boards

Videos

Yayınlandı: 2020-12-16 | Güncellenmiş: 2025-01-09