u-blox ODIN-W2 Series RF Modules
u-blox ODIN-W2 Series RF Modules are compact and powerful stand-alone multi-radio modules designed for Internet-of-Things (IoT) gateway applications. These modules include an embedded BLUETOOTH® stack, Wi-Fi driver, IP stack, and an application for wireless data transfer using AT commands. The ODIN-W2 modules support point-to-point and point-to-multipoint configurations and can operate in Wireless Multidrop™ or extended data mode for advanced multipoint capabilities. These RF modules operate at -40°C to 85°C temperature range and 3V to 3.6V supply voltage range. The ODIN-W2 series functions at 650mA transmitting supply current and 160mA receiving supply current. Typical applications include Wi-Fi and Bluetooth networks, medical, industrial networking, home/building automation, and ethernet/wireless gateway.Features
- Dual-band Wi-Fi and dual-mode Bluetooth
- Wi-Fi station/access point
- u-connect software for accelerated time-to-market
- High-speed RMII interface
- Wi-Fi enterprise security
- Global certification
- 7 Bluetooth connections
- 10 micro access point stations
Specifications
- -40°C to 85°C operating and storage temperature range
- 3V to 3.6V operating supply voltage range
- 650mA transmitting supply current
- 160mA receiving supply current
- 1A supply voltage drain current
- 100mA output voltage drain current
- 2.4GHz to 2.5GHz and 5.18GHz to 5.825GHz frequency ranges
Applications
- Internet of Things (IoT)
- Wi-Fi and Bluetooth networks
- Medical and industrial networking
- Access to laptops, mobile phones, and similar consumer devices
- Home/building automation
- Ethernet/wireless gateway
Block Diagram
Additional Resource
Yayınlandı: 2020-12-16
| Güncellenmiş: 2025-01-09