u-blox EVK-W262U Evaluation Kit

u-blox EVK-W262U Evaluation Kit evaluates the ODIN-W2 series stand-alone multi-radio modules with UART communication. This kit features an S-center graphical user interface that simplifies configuration and provides tools for performance evaluation and firmware upgrades. The EVK-W262U kit includes a USB 2.0 connector for virtual COM port interface and power, a 3Mbps UART interface, and 5 LED indicators for status and activity. This evaluation kit has a reset button for quick rebooting and a serial and a factory restore button for easy recovery from nonstandard settings. Typical applications include Wi-Fi and BLUETOOTH® networks, medical, industrial networking, home/building automation, and ethernet/wireless gateway.

Features

  • USB 2.0 connector for virtual COM port interface and power
  • 3Mbps UART interface
  • 5 LED indicators for status and activity
  • Reset button for quick rebooting
  • Serial and factory restore button for easy recovery from nonstandard settings
  • PC application for easy configuration and evaluation

Kit Contents

  • USB adapter board mounted with ODIN-W262 module
  • USB extension cable
  • Quick start guide
  • s-center software for Windows OS (to download)

Block Diagram

Block Diagram - u-blox EVK-W262U Evaluation Kit
Yayınlandı: 2020-12-16 | Güncellenmiş: 2025-01-10