STMicroelectronics STEVAL-MKI230KA iNEMO Inertial Module Kit
STMicroelectronics STEVAL-MKI230KA iNEMO Inertial Module Kit incorporates the STEVAL-MKI230A main sensing board, a STEVAL-MKIGIBV5 adapter board, and a flat cable. The STEVAL-MKI230A main sensing board includes a square PCB that mounts the ISM330IS 3-axis accelerometer and 3-axis gyroscope with embedded ISPU. The main board connects to the adapter board via the flat cable to make it compatible with the STEVAL-MKI109V3. Furthermore, the sensing board can be directly attached to the system to be measured through the supplied adhesive. The ISM330IS is precisely soldered in the center of the board.The STM STEVAL-MKI230KA iNEMO inertial module kit plugs into a standard DIL24 socket. The kit delivers the complete ISM330IS pin-out and arrives ready to use with the required decoupling capacitors on the VDD power supply line.
The STEVAL-MKI109V3 motherboard supports the adapter and includes a high-performance 32-bit microcontroller. The MCU functions as a bridge between the sensor and the PC. This makes it possible to use a downloadable graphical user interface (Unico-GUI) or dedicated software routines for customized applications.
Features
- User-friendly ISM330IS board
- Complete ISM330IS pin-out for a standard DIL24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
- RoHS compliant
Kit Contents
- STEVAL-MKI230A main sensing board
- STEVAL-MKIGIBV5 adapter board
- Flat cable
Circuit Schematic
Yayınlandı: 2023-02-03
| Güncellenmiş: 2023-02-07